Lattice SemiconductorISPGDX160V-5Q208A1334Digital Crosspoint
Digital Crosspoint Single 160x160 208-Pin PQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 160x160 | |
| 1 | |
| No | |
| No | |
| No | |
| No | |
| Yes | |
| No | |
| TTL | |
| TTL | |
| 2.3|3 | |
| 2.5|3.3 | |
| 3.6 | |
| Dual | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 208 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

