Lattice SemiconductorISPGDX120A-5Q160Digital Crosspoint
Digital Crosspoint Single 120x120 160-Pin PQFP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 120x120 | |
| 1 | |
| Yes | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| TTL | |
| TTL | |
| 4.75 | |
| 5 | |
| 5.25 | |
| Single | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 28 |
| Package Length | 28 |
| PCB changed | 160 |
| Standard Package Name | QFP |
| Supplier Package | PQFP |
| 160 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

