Lattice SemiconductorISPGAL22LV10-15LJSimple Programmable Logic Devices - SPLDs
SPLD ispGAL®Family 10Macro Cells 83.3MHz 3.3V 28-Pin PLCC
| Not Compliant | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10 | |
| 10 | |
| 10 | |
| 0.35um | |
| Yes | |
| No | |
| Yes | |
| 83.3 | |
| 15 | |
| 15 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 130 | |
| 0 | |
| 75 | |
| Commercial | |
| ispGAL | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.5 |
| Package Length | 11.5 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

