Isocom ComponentsISPD62SMTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington DC-OUT 6-Pin PDIP SMD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 1 | |
| 5300 | |
| -55 | |
| 100 | |
| 1.5 | |
| 30 | |
| UL | |
| 1000 | |
| 250 | |
| 1.2 | |
| 3(Min) | |
| 60 | |
| 1000 | |
| 1 | |
| 60 | |
| 60 | |
| Mounting | Surface Mount |
| Package Height | 3.9(Max) |
| Package Width | 6.9(Max) |
| Package Length | 8.9(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

