Isocom ComponentsISP815XSMT&RTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington 4-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| Darlington | |
| 1 | |
| 5000 | |
| -30 | |
| 100 | |
| 1.4 | |
| 35 | |
| 7500 | |
| UL|VDE | |
| 80 | |
| 1000 | |
| 200 | |
| 6 | |
| 1.2 | |
| 300 | |
| 250 | |
| 50 | |
| Tape and Reel | |
| 600 | |
| 1 | |
| 60 | |
| 53 | |
| Mounting | Surface Mount |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

