Isocom ComponentsISP815X3Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Darlington | |
| 1 | |
| 5300 | |
| -30 | |
| 100 | |
| 1.4 | |
| 70 | |
| BSI|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
| 1000 | |
| 200 | |
| 6 | |
| 1.2 | |
| 300 | |
| 250 | |
| 50 | |
| 800 | |
| 1 | |
| 60 | |
| 53 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

