Top Purchased
Infineon Technologies AGISP742RIFUMA1Current Limit Switches
Current Limit SW 1-IN 1-OUT -10V to 16V 0.4A 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 0.4(Min) | |
| -10 | |
| 16 | |
| 250 | |
| 1500 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Protect your circuit from surges with the high side ISP742RIFUMA1 power switch, developed by Infineon Technologies. This charge controller has single output. It features 0.25 Ohm switch on resistance. This device has a maximum power dissipation of 1500 mW. This charge controller has an input voltage of -10 to 16 V. Its maximum power dissipation is 1500 mW. This charge controller has an operating temperature range of -30 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

