Isocom ComponentsISP627Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Darlington 4-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| DC | |
| Darlington | |
| 1 | |
| 5300 | |
| -55 | |
| 125 | |
| 1.3 | |
| 300 | |
| 4000(Typ) | |
| UL | |
| 150 | |
| 1000 | |
| 70 | |
| 1 | |
| 1.15 | |
| 6 | |
| 50 | |
| 1000 | |
| 1 | |
| 40 | |
| 15 | |
| Mounting | Through Hole |
| Package Height | 4(Max) |
| Package Width | 7(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

