Infineon Technologies AGISP25DP06NMXTSA1MOSFETs
Trans MOSFET P-CH 60V 1.9A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single Dual Drain | |
| Enhancement | |
| P | |
| 1 | |
| 60 | |
| 20 | |
| 4 | |
| 1.9 | |
| 250@10V | |
| 10.8@10V | |
| 10.8 | |
| 420@30V | |
| 1800 | |
| 5 | |
| 7 | |
| 15 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 189@10V | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

