STMicroelectronicsISP1716A0ETTMUSB Transceivers
USB Transceiver 1TR 480Mbps 36-Pin TFBGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| 480Mbps | |
| 1 | |
| USB 2.0 | |
| 3 | |
| 3.6 | |
| 4.5 | |
| 55 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 3.6(Max) |
| Package Length | 3.6(Max) |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 36 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
