NXP SemiconductorsISP1301BS,115USB Transceivers
USB Transceiver 1TR 12Mbps 24-Pin HVQFN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 12Mbps | |
| 1 | |
| OTG|USB 2.0 | |
| 1.65|2.7 | |
| 1.8|2.5|3.3 | |
| 3.6|4.5 | |
| 2|8 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.1(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
