| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 25Mbps |
| Maximum Rise Time (ns) | 10 |
| Maximum Fall Time (ns) | 10 |
| Maximum Pulse Width Distortion (ns) | 17 |
| Maximum Propagation Delay Skew (ns) | 15 |
| Output Type | CMOS |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Minimum Isolation Voltage (Vrms) | 3750 |
| Maximum Propagation Delay Time (tPHL) (ns) | 52 |
| Maximum Propagation Delay Time (tPLH) (ns) | 52 |
| Maximum Working Insulation Voltage | 707VDC/500VRMS |
| Maximum Output Current Drive (mA) | 15 |
| Maximum Power Dissipation (mW) | 70 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Forward/Reverse Channels | 1/0 |
| Minimum Common Mode Rejection (kV/us) | ±125 |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 4.9(Max) mm |
| Package Length | 3.61(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 5 |