| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Output Type | DC |
| Input Type | DC |
| Output Device | Photo MOSFET |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage (Vrms) | 3750(Max) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Forward Voltage (V) | 1.55 |
| Standard | UL|IEC|DIN|CQC |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Forward Voltage (V) | 1.1 |
| Typical Forward Voltage (V) | 1.3 |
| Maximum Reverse Voltage (V) | 7 |
| Maximum Forward Current (mA) | 50 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 4.8 |
| Package Length | 3.51 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 4 |