| Compliant | |
| EAR99 | |
| Active | |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -55 | |
| 125 | |
| 1.4 | |
| 80 | |
| 380 | |
| DIN|IEC|UL | |
| 50 | |
| 300 | |
| 290 | |
| 1.2 | |
| 7 | |
| 50 | |
| 255 | |
| 5 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 2.45(Max) |
| Package Width | 7.6(Max) |
| Package Length | 3.8(Max) |
| PCB changed | 4 |
| Supplier Package | SOIC |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
