STMicroelectronicsISO8200AQTRCurrent Limit Switches
Current Limit SW 1-IN 8-OUT 2.75V to 5.5V 1.9A 32-Pin TFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 8 | |
| 1.9 | |
| 2.75 | |
| 5.5 | |
| 120 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TFQFPN EP |
| 32 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

