| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SPI | |
| 6 | |
| 100Mbps | |
| 3.9 | |
| 3.9 | |
| 5.9 | |
| 5.3 | |
| CMOS | |
| 5.5 | |
| 2.25 | |
| 21 | |
| 3000 | |
| 21 | |
| 15 | |
| 314 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4/2 | |
| 85 | |
| ±6000@HBM | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

