| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| 2 | |
| 100Mbps | |
| 3.9 | |
| 3.9 | |
| 4.9 | |
| Logic | |
| 5.5 | |
| 2.25 | |
| 5000 | |
| 16 | |
| 16 | |
| 100 | |
| -40 | |
| 125 | |
| Tube | |
| 1/1 | |
| 85 | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

