| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | General Purpose |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| Maximum Rise Time (ns) | 3.9 |
| Maximum Fall Time (ns) | 3.9 |
| Maximum Pulse Width Distortion (ns) | 4.9 |
| Output Type | Logic |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Minimum Isolation Voltage (Vrms) | 5000 |
| Maximum Propagation Delay Time (tPHL) (ns) | 16 |
| Maximum Propagation Delay Time (tPLH) (ns) | 16 |
| Maximum Power Dissipation (mW) | 50 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Forward/Reverse Channels | 1/0 |
| Minimum Common Mode Rejection (kV/us) | 85 |
| Coupling Type | Capacitive Coupling |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |