| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 2 | |
| 1Mbps | |
| 2(Typ) | |
| 2(Typ) | |
| 5.6 | |
| Logic | |
| 5.25 | |
| 4.75 | |
| 20 | |
| 2500 | |
| 20 | |
| 560Vp | |
| 390 | |
| -40 | |
| 125 | |
| Tube | |
| 1/1 | |
| 25 | |
| 1.5@CDM/4@HBM/0.2@MM | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

