| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| CMOS | |
| 3 | |
| 50Mbps | |
| 5.3 | |
| 5.3 | |
| 8.2 | |
| Logic | |
| 1.89|5.5 | |
| 1.71|2.25 | |
| 24 | |
| 5000(Max) | |
| 24 | |
| 2121Vp | |
| 15 | |
| 117.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8|2.5|3.3|5 | |
| 2/1 | |
| 100 | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

