| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Yes |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 50Mbps |
| Maximum Rise Time (ns) | 5.3 |
| Maximum Fall Time (ns) | 5.3 |
| Maximum Pulse Width Distortion (ns) | 8.2 |
| Maximum Propagation Delay Skew (ns) | 6 |
| Output Type | LVCMOS|CMOS |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Supply Voltage (V) | 1.71 |
| Minimum Isolation Voltage (Vrms) | 400 |
| Maximum Propagation Delay Time (tPHL) (ns) | 24 |
| Maximum Propagation Delay Time (tPLH) (ns) | 24 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Forward/Reverse Channels | 4/0 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 16 |
| Supplier Package | SSOP |
| Pin Count | 16 |