| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Configuration | Inverting|Non-Inverting |
| Number of Drivers | 2 |
| High and Low Sides Dependency | Dependent |
| Type | IGBT|MOSFET|SiCFET |
| Number of Outputs | 2 |
| Maximum Rise Time (ns) | 18(Typ) |
| Maximum Fall Time (ns) | 20(Typ) |
| Maximum Propagation Delay Time (ns) | 76(Typ) |
| Input Logic Compatibility | CMOS |
| Minimum Operating Supply Voltage (V) | 2.25|15 |
| Maximum Operating Supply Voltage (V) | 5.5|30 |
| Peak Output Current (A) | 5(Typ) |
| Maximum Power Dissipation (mW) | 1255 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Special Features | Under Voltage Lockout |
| Latch-Up Proof | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |