| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Inverting|Non-Inverting | |
| 1 | |
| Dependent | |
| IGBT|MOSFET|SiCFET | |
| 1 | |
| 18(Typ) | |
| 20(Typ) | |
| 76(Typ) | |
| CMOS | |
| 2.25|15 | |
| 5.5|30 | |
| 5(Typ) | |
| 1255 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

