| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | Isolation Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR (dB) | 56(Typ) |
| Maximum Input Offset Voltage (mV) | 50@18V/5.5V |
| Maximum Operating Supply Voltage (V) | 5.5|18 |
| Maximum Supply Voltage Range (V) | 18 to 20 |
| Minimum Dual Supply Voltage (V) | 4.5 |
| Typical Dual Supply Voltage (V) | 5 |
| Maximum Dual Supply Voltage (V) | 5.5|18 |
| Maximum Input Bias Current (uA) | 0.015(Typ)@5V |
| Maximum Supply Current (mA) | 6.1(Typ)@5V/7.8(Typ)@5V |
| Maximum Power Dissipation (mW) | 194.9 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended Industrial |
| Packaging | Tube |
| Power Supply Type | Dual |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 7.6(Max) |
| Package Length | 5.95(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |