| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| I2C | |
| 2 | |
| 1Mbps | |
| 100 | |
| 123 | |
| Open Drain | |
| 5.5 | |
| 3 | |
| 181 | |
| 2500 | |
| 65 | |
| 566Vp | |
| 100 | |
| 105 | |
| -40 | |
| 125 | |
| Tube | |
| 3.3|5 | |
| 2/2 | |
| 25 | |
| 1.5@CDM/4@HBM/0.2@MM | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

