| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Function | Line Transceiver |
| Data Rate | 40Mbps |
| Transmitter Communication Type | RS-485 |
| Receiver Communication Type | RS-485 |
| Interface Standards | EIA/TIA-485|EN 50170|RS-485 |
| Data Transmission Topology | Multipoint |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Transmitter Signal Type | Differential |
| Receiver Signal Type | Differential |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Number of Transmitter Enables | 1 |
| Number of Receiver Enables | 1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Power Supply Type | Dual |
| Minimum Dual Supply Voltage (V) | 3.15|4.75 |
| Typical Dual Supply Voltage (V) | 3.3|5 |
| Maximum Dual Supply Voltage (V) | 5.25|5.5 |
| Maximum Supply Current (mA) | 10|18 |
| Supplier Temperature Grade | Industrial |
| Isolation | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |