Inventek SystemsISM43903-R48-L54-E
Module 802.11b/g/n 2.4GHz 11000Kbps 54-Pin LGA Module
| Compliant | |
| 5A992.c | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 16QAM|64QAM|256QAM|BPSK|CCK|OFDM|QPSK | |
| 11000@b|54000@g|150000@n | |
| Single | |
| 2400(Typ) | |
| UART | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| Microprocessor | |
| On Board | |
| Yes | |
| No | |
| WEP/WPA/WPA2 | |
| IPv4/IPv6 | |
| Client | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Width | 15 |
| Package Length | 30 |
| PCB changed | 54 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 54 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

