Inventek SystemsISM43362-M3G-L44-E-SPI
Module 802.11b/g/n 2.497GHz 11000Kbps 44-Pin LGA
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Board | |
| DBPSK|DQPSK|CCK|BPSK|QPSK|16QAM|64QAM | |
| 11000@b|54000@g|65000@n | |
| Single | |
| 2400 | |
| 2497 | |
| 2.4GHz | |
| SPI/UART/USB | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| Yes | |
| 64bit WEP/128bit WEP/WPA/WPA2 | |
| -35 | |
| 80 | |
| Mounting | Surface Mount |
| Package Width | 14.5 |
| Package Length | 30 |
| PCB changed | 44 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 44 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

