Inventek SystemsISM43340-L77-TRCombo Wireless Modules
WLAN+BT Module 2400MHz/5000MHz 77-Pin LGA Module
| Supplier Unconfirmed | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 150 | |
| 2400(Typ)|5000(Typ) | |
| 2400(Typ) | |
| SPI/UART | |
| Commercial | |
| Bluetooth v4.0(BLE) | |
| IEEE 802.11a/b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 13.3 |
| Package Length | 14.5 |
| PCB changed | 77 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 77 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

