Infineon Technologies AGISG0613N04NM6HATMA1MOSFETs
Trans MOSFET N-CH 40V 42A 10-Pin VITFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 40 | |
| 20 | |
| -55 to 175 | |
| 42 | |
| 0.88@10V | |
| 69@10V | |
| 69 | |
| 4800@20V | |
| 3000 | |
| 6.1 | |
| 9.3 | |
| 32 | |
| 15 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 6 mm |
| Package Length | 6.3 mm |
| PCB changed | 10 |
| Supplier Package | VITFN EP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

