| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | LTB |
| HTS | 8523.59.00.00 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Card | SDHC Card |
| Chip Density (byte) | 32G |
| Programmability | Yes |
| Interface Type | SD |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Read Speed (MBps) | 95 |
| Maximum Operating Temperature (°C) | 85 |
| Maximum Write Speed (MBps) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tray |
| Mounting | Socket |
| Package Height | 2.1 mm |
| Package Width | 24 mm |
| Package Length | 32 mm |
| PCB changed | 9 |
| Pin Count | 9 |