Top Searched
Nuvoton Technology CorporationISD5104SYVoice Record and Playback
240s Voice Record and Playback 28-Pin SOIC
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 8 | |
| 240 | |
| 3.4 | |
| 100 | |
| 1 | |
| I2C | |
| 2.7 | |
| 3.3 | |
| 12 | |
| 30 | |
| 15 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.49 mm |
| Package Width | 8.41 mm |
| Package Length | 18.11 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
