Nuvoton Technology CorporationISD4002-120PVoice Record and Playback
120s Voice Record and Playback 28-Pin PDIP
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 120 | |
| 3.4 | |
| 100 | |
| 1 | |
| CMOS | |
| SPI | |
| 2.7 | |
| 3.3 | |
| 25 | |
| 15 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Through Hole |
| Package Height | 3.81 |
| Package Width | 13.72 |
| Package Length | 36.83 |
| PCB changed | 28 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 28 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
