Nuvoton Technology CorporationISD2130YYIRVoice Record and Playback
30s Voice Record and Playback 3.3V 20-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 8 | |
| 32 | |
| 30 | |
| SPI | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| 5 | |
| 400 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
