Top Searched
Nuvoton Technology CorporationISD1760SYVoice Record and Playback
120s Voice Record and Playback 160kOhm 2.5V/3.3V/5V 28-Pin SOIC
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 12 | |
| 120 | |
| 100 | |
| 160 | |
| 1 | |
| SPI | |
| 2.4 | |
| 5.5 | |
| 2.5|3.3|5 | |
| 20 | |
| 20 | |
| 670 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.34 |
| Package Width | 7.52 |
| Package Length | 17.93 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
