Nuvoton Technology CorporationISD15C00FYIVoice Record and Playback
3840s Voice Record and Playback 80kOhm 3.3V Automotive AEC-Q100 48-Pin LQFP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| 32 | |
| 3840 | |
| 100 | |
| 80 | |
| I2S|SPI | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| 40(Max) | |
| 30(Max) | |
| 360 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
