VishayISC1812ESR10MInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 0.1uH 20% 25.2MHz 30Q-Factor Non Magnetic 0.552A 0.23Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Non Magnetic | |
| 0.1u | |
| 20% | |
| 25.2M | |
| 0.552 | |
| 0.23 | |
| 30 | |
| 25.2M | |
| 460M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

