VishayISC1812ES821KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 820uH 10% 796KHz 40Q-Factor Ferrite 0.072A 13.5Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 820u | |
| 10% | |
| 796K | |
| 0.072 | |
| 13.5 | |
| 40 | |
| 796K | |
| 2.2M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

