VishayISC1812ES5R6KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 5.6uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.333A 0.69Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 5.6u | |
| 10% | |
| 7.96M | |
| 0.333 | |
| 0.69 | |
| 30 | |
| 7.96M | |
| 40M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

