VishayISC1812ER330KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 33uH 10% 2.52MHz 40Q-Factor Ferrite 0.202A 1.72Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 33u | |
| 10% | |
| 2.52M | |
| 0.202 | |
| 1.72 | |
| 40 | |
| 2.52M | |
| 12M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip ISC1812ER330K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 33u H. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 202m A with a maximum resistance of 1.72 Ohm. This device is made with wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 12M Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

