VishayISC1812ER220JInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 22uH 5% 2.52MHz 50Q-Factor Powdered Iron 0.227A 1.36Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 22u | |
| 5% | |
| 2.52M | |
| 0.227 | |
| 1.36 | |
| 50 | |
| 2.52M | |
| 14M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip ISC1812ER220J surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 227m A with a maximum resistance of 1.36 Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 14M Hz. It has a tolerance of 5%. This device is made with wirewound technology. It has an inductance of 22u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

