VishayISC1812ER101KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 0.147A 3.25Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 100u | |
| 10% | |
| 796K | |
| 0.147 | |
| 3.25 | |
| 40 | |
| 796K | |
| 7M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip ISC1812ER101K surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 7M Hz. This device utilizes wirewound technology. It has an inductance of 100u H. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 147m A with a maximum resistance of 3.25 Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

