VishayISC1812ER101JInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 100uH 5% 796KHz 40Q-Factor Ferrite 0.147A 3.25Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Ferrite | |
| 100u | |
| 5% | |
| 796K | |
| 0.147 | |
| 3.25 | |
| 40 | |
| 796K | |
| 7M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
This rf chip ISC1812ER101J surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. It has an inductance of 100u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 147m A with a maximum resistance of 3.25 Ohm. Its test frequency is 796K Hz, while its minimum self-resonant frequency is 7M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

