10-25% Off
VishayISC1812ER100KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.279A 0.9Ohm DCR 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.279 | |
| 0.9 | |
| 50 | |
| 2.52M | |
| 25M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
An ideal space-saving electronic component is this rf chip ISC1812ER100K surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 25M Hz. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This SMD inductor has a maximum DC current of 279m A with a maximum resistance of 900m Ohm. It has a tolerance of 10%. It has an inductance of 10u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

