VishayISC1812EB100KInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 10uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.279A 0.9Ohm DCR 1812 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 10u | |
| 10% | |
| 2.52M | |
| 0.279 | |
| 0.9 | |
| 50 | |
| 2.52M | |
| 25M | |
| 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Bulk | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Save valuable space on a PCB with this rf chip ISC1812EB100K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has an inductance of 10u H. This SMD inductor has a maximum DC current of 279m A with a maximum resistance of 900m Ohm. It has a tolerance of 10%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 25M Hz.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

