50-75% Off

VishayISC1210SY470JInductor Surface Mount

Inductor RF Chip Molded/Shielded Wirewound 47uH 5% 2.52MHz 30Q-Factor Powdered Iron 0.1A 8Ohm DCR 1210 T/R

An ideal space-saving electronic component is this rf chip ISC1210SY470J surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 13M Hz. This SMD inductor has a maximum DC current of 100m A with a maximum resistance of 8 Ohm. It has an inductance of 47u H. This device utilizes wirewound technology. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep.

Import TariffMay apply to this part

24 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      Israel
         
      • Price: $0.0832
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1845+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 24 parts
      • Price: $0.0832

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.