| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8504.50.80.00 |
| Automotive | No |
| PPAP | No |
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Shielded |
| Core Material | Powdered Iron |
| Inductance (H) | 1u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 7.96M |
| Maximum DC Current (A) | 0.4 |
| Maximum DC Resistance (Ohm) | 0.6 |
| Minimum Quality Factor | 30 |
| Quality Test Frequency (Hz) | 7.96M |
| Minimum Self Resonant Frequency (Hz) | 120M |
| Number of Terminals | 2 |
| Case Size | 1210 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 3.4 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 2.69 |
| Maximum Product Height (mm) | 2.41 |