VishayISC1210ERR39MInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 0.39uH 20% 25.2MHz 40Q-Factor Powdered Iron 0.465A 0.4Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 0.39u | |
| 20% | |
| 25.2M | |
| 0.465 | |
| 0.4 | |
| 40 | |
| 25.2M | |
| 230M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

