VishayISC1210ERR27MInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 0.27uH 20% 25.2MHz 40Q-Factor Powdered Iron 0.5A 0.33Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Powdered Iron | |
| 0.27u | |
| 20% | |
| 25.2M | |
| 0.5 | |
| 0.33 | |
| 40 | |
| 25.2M | |
| 310M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
This rf chip ISC1210ERR27M surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 500m A with a maximum resistance of 330m Ohm. It has an inductance of 270n H. This product is 3.4 mm long, 2.41 mm tall and 2.69 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 25.2M Hz, while its minimum self-resonant frequency is 310M Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

