VishayISC1210ERR10MInductor Surface Mount
Inductor RF Chip Molded/Shielded Wirewound 0.1uH 20% 50MHz 36Q-Factor Non Magnetic 0.45A 0.5Ohm DCR 1210 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Wirewound | |
| Molded/Shielded | |
| Non Magnetic | |
| 0.1u | |
| 20% | |
| 50M | |
| 0.45 | |
| 0.5 | |
| 36 | |
| 50M | |
| 700M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.4 | |
| Surface Mount | |
| 2.69 | |
| 2.41 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

